Filter Your Search
1 - 2 of 2 results
|
DG406BDJ
Vishay Intertechnologies
|
$4.0649 | No | Active | 15 V | NO | -15 V | 60 Ω | 3 Ω | 123 ns | 94 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 16 | 1 | 86 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 5.08 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | DIP-28 | compliant | ||||||
|
DG406BDJ
Vishay Siliconix
|
Check for Price | No | Active | 15 V | NO | -15 V | 60 Ω | 3 Ω | 123 ns | 94 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 16 | 1 | 86 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 5.08 mm | 15.24 mm | VISHAY SILICONIX | DIP, DIP28,.6 | unknown | DIP | 28 | 8542.39.00.01 |