Filter Your Search
1 - 1 of 1 results
|
DG406AK/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 1 mA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.85 mm | 5.89 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.39.00.01 |