Parametric results for: DG406AK/883 under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: dg406ak883
Select parts from the table below to compare.
Compare
Compare
DG406AK/883
Rochester Electronics LLC
Check for Price Active 15 V NO -15 V 100 Ω 300 ns 300 ns SINGLE-ENDED MULTIPLEXER CMOS 16 1 MILITARY R-GDIP-T28 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP PACKAGE-28 28 unknown
DG406AK/883
Temic Semiconductors
Check for Price Transferred 15 V NO -15 V 100 Ω 2.5 Ω 350 ns 350 ns SINGLE-ENDED MULTIPLEXER CMOS 16 1 69 dB 900 µA MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
DG406AK/883
Vishay Intertechnologies
Check for Price No Obsolete NO 125 Ω 600 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL VISHAY INTERTECHNOLOGY INC DIP, DIP28,.6 unknown 8542.39.00.01
DG406AK/883
Harris Semiconductor
Check for Price No Obsolete 15 V NO -15 V 100 Ω 300 ns 300 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 12.5 mA BREAK-BEFORE-MAKE MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP28,.6 unknown 8542.39.00.01
DG406AK/883
Vishay Siliconix
Check for Price No Obsolete 15 V NO -15 V 100 Ω 2.5 Ω 200 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS -20 V -5 V 16 1 69 dB 20 V 5 V MILITARY R-GDIP-T28 Not Qualified 1 125 °C -55 °C MIL-STD-883 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 36.83 mm 5.92 mm 15.24 mm VISHAY SILICONIX DIP DIP, 28 unknown 8542.39.00.01
DG406AK/883
Intersil Corporation
Check for Price No Obsolete 15 V NO -15 V 100 Ω 300 ns 300 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 12.5 mA BREAK-BEFORE-MAKE MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP FRIT SEALED, CERDIP-28 28 not_compliant 8542.39.00.01
DG406AK/883B
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 100 Ω 1.5 Ω 200 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 16 1 69 dB 1 mA 20 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-GDIP-T28 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 37.85 mm 5.89 mm 15.24 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP28,.6 28 not_compliant 8542.39.00.01 EAR99