Filter Your Search
1 - 2 of 2 results
|
DG403AK/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 45 Ω | 500 mΩ | 150 ns | 100 ns | SPDT | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | LCC20,.35SQ | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, LCC20,.35SQ | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DG403AK/883B
Analog Devices Inc
|
Check for Price | Active | 15 V | NO | -15 V | 45 Ω | 500 mΩ | 150 ns | 100 ns | SPDT | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | LCC20,.35SQ | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 16-CERDIP-300_MIL | 16 | 16-CERDIP-300_MIL | 2000-01-28 | Analog Devices |