Filter Your Search
1 - 3 of 3 results
|
DG401EJ
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 55 Ω | 150 ns | SPST | CMOS | NO | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||
|
DG401EJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 72 dB | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||
|
DG401EJ
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 |