Filter Your Search
1 - 5 of 5 results
|
DG381AAK/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 2 | 62 dB | 1 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||
|
DG381AAK/883
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | SPST | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | DIP, DIP14,.3 | 8542.39.00.01 | |||||||||||||||||||||
|
DG381AAK/883
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | NO | -15 V | SPST | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
DG381AAK/883
Vishay Siliconix
|
Check for Price | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 2 | 62 dB | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | unknown | DIP, | 8542.39.00.01 | DIP | 14 | |||||||||||||||||
|
DG381AAK/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | -18 V | -5 V | NC | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 0.300 INCH, CERAMIC, DIP-14 | 8542.39.00.01 | DIP | 14 | EAR99 |