Filter Your Search
1 - 2 of 2 results
|
DG309DY-E3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | |||
|
DG309DY-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 100 Ω | 200 ns | 150 ns | SPST | CMOS | NC | 1 | 4 | 78 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay |