Parametric results for: DG309DY+T under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: dg309dyt
Select parts from the table below to compare.
Compare
Compare
DG309DY-T1-E3
Vishay Siliconix
Check for Price Yes Active 15 V YES -15 V 100 Ω 200 ns 150 ns SPST CMOS NC 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY SILICONIX SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01 Vishay
DG309DY-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 100 Ω 200 ns 150 ns SPST CMOS -20 V -5 V NC 1 4 78 dB SEPARATE OUTPUT 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant 8542.39.00.01
DG309DY-T1-E3
Vishay Intertechnologies
Check for Price Yes Active 15 V YES -15 V 100 Ω 200 ns 150 ns SPST CMOS NC 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC SOIC-16 compliant Vishay
DG309DY+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 125 Ω 200 ns SPST CMOS NC 1 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 EAR99
DG309DY-T1
Temic Semiconductors
Check for Price Transferred 15 V YES -15 V 100 Ω 200 ns 150 ns SPST CMOS 1 4 78 dB 100 µA INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS unknown
DG309DY+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 125 Ω 200 ns SPST CMOS NC 1 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1991-03-01