Parametric results for: DG309BDQ under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: dg309bdq
Select parts from the table below to compare.
Compare
Compare
DG309BDQ-T1-E3
Vishay Intertechnologies
Check for Price Yes Active 15 V YES -15 V 85 Ω 1.7 Ω 200 ns 150 ns SPST CMOS -22 V -4 V NC 1 4 90 dB SEPARATE OUTPUT 22 V 4 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm VISHAY INTERTECHNOLOGY INC TSSOP-16 compliant Vishay
DG309BDQ-T1
Vishay Intertechnologies
Check for Price No Active 15 V YES -15 V 85 Ω 1.7 Ω 200 ns 150 ns SPST CMOS -22 V -4 V NC 1 4 90 dB SEPARATE OUTPUT 22 V 4 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm VISHAY INTERTECHNOLOGY INC TSSOP-16 compliant
DG309BDQ-T1
Temic Semiconductors
Check for Price Transferred 15 V YES -15 V 85 Ω 900 mΩ 200 ns 150 ns SPST CMOS 1 4 90 dB 5 µA INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS unknown
DG309BDQ-T1-E3
Vishay Siliconix
Check for Price Yes Active 15 V YES -15 V 85 Ω 1.7 Ω 200 ns 150 ns SPST CMOS -22 V -4 V NC 1 4 90 dB SEPARATE OUTPUT 22 V 4 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm VISHAY SILICONIX TSSOP, TSSOP16,.25 unknown TSSOP 16 8542.39.00.01
DG309BDQ-T1
Vishay Siliconix
Check for Price No Active 15 V YES -15 V 85 Ω 1.7 Ω 200 ns 150 ns SPST CMOS -22 V -4 V NC 1 4 90 dB SEPARATE OUTPUT 22 V 4 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm VISHAY SILICONIX TSSOP, TSSOP16,.25 unknown TSSOP 16 8542.39.00.01
DG309BDQ
Vishay Siliconix
Check for Price No No Transferred 15 V YES -15 V 100 Ω 200 ns SPST CMOS NC 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL SILICONIX INC SSOP, SSOP16,.25 unknown TSSOP 16 8542.39.00.01
DG309BDQ
Temic Semiconductors
Check for Price Transferred 15 V YES -15 V 85 Ω 900 mΩ 200 ns 150 ns SPST CMOS 1 4 90 dB 5 µA INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS unknown