Filter Your Search
1 - 5 of 5 results
|
DG308BDJ
Vishay Intertechnologies
|
$1.4621 | No | Active | 15 V | NO | -15 V | 85 Ω | 1.7 Ω | 200 ns | 150 ns | SPST | CMOS | -22 V | -4 V | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | ||||||||||
|
DG308BDJ-E3
Vishay Siliconix
|
$1.5225 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 1.7 Ω | 200 ns | 150 ns | SPST | CMOS | -22 V | -4 V | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP16,.3 | unknown | Vishay | DIP | 16 | 8542.39.00.01 | ||||
|
DG308BDJ-E3
Vishay Intertechnologies
|
$1.8690 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 1.7 Ω | 200 ns | 150 ns | SPST | CMOS | -22 V | -4 V | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | |||||||
|
DG308BDJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 85 Ω | 900 mΩ | 200 ns | 150 ns | SPST | CMOS | 1 | 4 | 90 dB | 5 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||||||||||||||||
|
DG308BDJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 200 Ω | 300 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP-16 | unknown | Vishay | DIP | 16 | 8542.39.00.01 |