Parametric results for: DG308ACJ+ under Multiplexers or Switches

Filter Your Search

1 - 10 of 15 results

All Filters
|
19.1720.1319.1719.4119.6519.8920.13
-
100125100106113119125
-
Manufacturer Part Number: dg308acj
Select parts from the table below to compare.
Compare
Select Parts Part Number
DG308ACJ-E3
Vishay Intertechnologies
DG308ACJ
Thomson Consumer Electronics
DG308ACJ
Vishay Siliconix
DG308ACJ
Intersil Corporation
DG308ACJ
Harris Semiconductor
DG308ACJ
Vishay Intertechnologies
DG308ACJ-E3
Vishay Siliconix
DG308ACJ
Calogic Inc
DG308ACJ
Maxim Integrated Products
DG308ACJ
Temic Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Neg Supply Voltage-Nom (Vsup)
On-state Resistance-Max (Ron)
Switch-on Time-Max
Switch-off Time-Max
Analog IC - Other Type
Technology Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Normal Position
Number of Channels Number of Functions Off-state Isolation-Nom
Output
Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Switching
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
HTS Code
Part Package Code
Package Description
Pin Count
ECCN Code
Yes End Of Life 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
No No Transferred 15 V NO -15 V 125 Ω 200 ns SPST CMOS NO 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SILICONIX INC unknown 8542.39.00.01 DIP DIP-16 16
No Obsolete 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP not_compliant 8542.39.00.01 DIP PLASTIC, DIP-16 16
No Transferred 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP-16
No Obsolete 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC unknown DIP-16
Yes End Of Life 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY SILICONIX unknown 8542.39.00.01 DIP DIP, DIP16,.3 16
No Obsolete 15 V NO -15 V 125 Ω 200 ns CMOS NO 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CALOGIC LLC unknown 8542.90.00.00 DIP-16 EAR99
No No Obsolete 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS -20 V -5 V NO 1 4 78 dB SEPARATE OUTPUT 20 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01 DIP PLASTIC, DIP-16 16 EAR99
Transferred 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS 1 4 78 dB 100 µA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown DIP-16
Compare
DG308ACJ-E3
Vishay Intertechnologies
$2.2305 Yes End Of Life 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
DG308ACJ
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
DG308ACJ
Vishay Siliconix
Check for Price No No Transferred 15 V NO -15 V 125 Ω 200 ns SPST CMOS NO 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SILICONIX INC unknown 8542.39.00.01 DIP DIP-16 16
DG308ACJ
Intersil Corporation
Check for Price No Obsolete 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP not_compliant 8542.39.00.01 DIP PLASTIC, DIP-16 16
DG308ACJ
Harris Semiconductor
Check for Price No Transferred 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP-16
DG308ACJ
Vishay Intertechnologies
Check for Price No Obsolete 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC unknown DIP-16
DG308ACJ-E3
Vishay Siliconix
Check for Price Yes End Of Life 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS NO 1 4 78 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY SILICONIX unknown 8542.39.00.01 DIP DIP, DIP16,.3 16
DG308ACJ
Calogic Inc
Check for Price No Obsolete 15 V NO -15 V 125 Ω 200 ns CMOS NO 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CALOGIC LLC unknown 8542.90.00.00 DIP-16 EAR99
DG308ACJ
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS -20 V -5 V NO 1 4 78 dB SEPARATE OUTPUT 20 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01 DIP PLASTIC, DIP-16 16 EAR99
DG308ACJ
Temic Semiconductors
Check for Price Transferred 15 V NO -15 V 100 Ω 200 ns 150 ns SPST CMOS 1 4 78 dB 100 µA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown DIP-16