Parametric results for: DG307BK under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dg307bk
Select parts from the table below to compare.
Compare
Compare
DG307BK
Maxim Integrated Products
Check for Price Buy No No Transferred 15 V NO -15 V 50 Ω 250 ns 150 ns SPDT CMOS -18 V -5 V 1 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE OTHER R-GDIP-T14 Not Qualified e0 85 °C -25 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01