Filter Your Search
1 - 10 of 29 results
|
DG305ACJ+
Maxim Integrated Products
|
$9.2112 | Yes | Yes | Transferred | 15 V | NO | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 1 | 62 dB | 18 V | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DG305ABA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 1 | 62 dB | 18 V | 5 V | BREAK-BEFORE-MAKE | OTHER | O-MBCY-W10 | Not Qualified | 1 | 85 °C | -25 °C | 240 | 20 | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | BCY | METAL CAN-10 | 10 | not_compliant | 8542.39.00.01 | |||||||||
|
DG305ABWE
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 1 | 62 dB | 18 V | 5 V | BREAK-BEFORE-MAKE | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
DG305ACWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 1 | 62 dB | 18 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DG305AK
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 1 | 62 dB | 18 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
DG305AC/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 1 | 62 dB | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-XUUC-N12 | Not Qualified | e0 | 1 | 70 °C | 12 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-12 | 12 | not_compliant | 8542.39.00.01 | ||||||||||
|
DG305AAK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | SPDT | CMOS | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 240 | 20 | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP-14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DG305AA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 1 | 62 dB | 18 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | BCY | , CAN10,.23 | 10 | not_compliant | 8542.39.00.01 | |||||||||
|
DG305ABA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 1 | 62 dB | 18 V | 5 V | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | 10 | METAL | BCY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | BCY | , | 10 | compliant | 8542.39.00.01 | ||||||||||||
|
DG305AAA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | SPDT | CMOS | 1 | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 |