Parametric results for: DG304 under Multiplexers or Switches

Filter Your Search

1 - 10 of 46 results

|
-
-
-
-
-
-
Manufacturer Part Number: dg304
Select parts from the table below to compare.
Compare
Compare
DG304ACJ+
Analog Devices Inc
$7.2028 Yes Active 15 V NO -15 V 50 Ω 250 ns 150 ns SPST CMOS -18 V -5 V 1 2 62 dB 18 V 5 V COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 14-PDIP-300_MIL 0.300 INCH, PLASTIC, DIP-14 14 14-PDIP-300_MIL compliant 1988-02-01 Analog Devices
DG304ABWE
Maxim Integrated Products
Check for Price No No Transferred 15 V YES -15 V 50 Ω 250 ns 150 ns SPST CMOS -18 V -5 V NO 1 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE OTHER R-PDSO-G16 Not Qualified e0 85 °C -25 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOP-16 16 not_compliant 8542.39.00.01
DG304BWE
Maxim Integrated Products
Check for Price No Obsolete 15 V YES -15 V 50 Ω 250 ns 150 ns SPST CMOS -18 V -5 V NO 1 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE OTHER R-PDSO-G16 Not Qualified e0 85 °C -25 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOP-16 16 not_compliant 8542.39.00.01
DG304CA
Maxim Integrated Products
Check for Price No Transferred 15 V NO -15 V 75 Ω 250 ns SPST CMOS NO 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL O-MBCY-W10 e0 70 °C 10 METAL BCY CAN10,.23 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01
DG304ACWE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 50 Ω 250 ns 150 ns SPST CMOS -18 V -5 V 1 2 62 dB 18 V 5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOP-16 16 compliant 8542.39.00.01 EAR99
DG304AJ
Temic Semiconductors
Check for Price Transferred NO 50 Ω 250 ns SPST 2 1 44 V R-PDIP-T Not Qualified PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS PLASTIC, DIP unknown
DG304ACWE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 50 Ω 250 ns 150 ns SPST CMOS -18 V -5 V 1 2 62 dB 18 V 5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOP-16 16 not_compliant 8542.39.00.01
DG304AAA/HR
Maxim Integrated Products
Check for Price No Obsolete 15 V NO -15 V SPST CMOS NO 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY O-MBCY-W10 Not Qualified e0 125 °C -55 °C 240 MIL-STD-883 Class B (Modified) 20 10 METAL BCY CAN10,.23 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01
DG304ABK
Vishay Siliconix
Check for Price No Obsolete 15 V NO -15 V SPST CMOS NO 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE OTHER R-XDIP-T14 Not Qualified e0 85 °C -25 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SILICONIX INC DIP, DIP14,.3 unknown 8542.39.00.01
DG304AAA
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 50 Ω 250 ns 150 ns SPST CMOS -18 V -5 V NO 1 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE MILITARY O-MBCY-W10 Not Qualified e0 1 125 °C -55 °C 240 20 10 METAL BCY CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM MAXIM INTEGRATED PRODUCTS INC BCY METAL CAN-10 10 not_compliant 8542.39.00.01