Parametric results for: DG303AAK under Multiplexers or Switches

Filter Your Search

1 - 10 of 20 results

|
-
-
Manufacturer Part Number: dg303aak
Select parts from the table below to compare.
Compare
Compare
DG303AAK
Rochester Electronics LLC
Check for Price Active 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS 1 2 62 dB MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DG303AAK
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
DG303AAK
Temic Semiconductors
Check for Price Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS 1 2 62 dB 1 mA MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
DG303AAK/883B
Rochester Electronics LLC
Check for Price Active 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS 1 2 62 dB MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01 DIP 14
DG303AAK/883B
Harris Semiconductor
Check for Price No Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS 1 2 62 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
DG303AAK
Maxim Integrated Products
Check for Price No No Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 2 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE MILITARY R-GDIP-T14 Not Qualified e0 1 125 °C -55 °C 240 20 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14 EAR99
DG303AAK/883
Maxim Integrated Products
Check for Price No Obsolete 15 V NO -15 V 50 Ω 300 ns 250 ns DPST CMOS -18 V -5 V 1 2 SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.94 mm 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP-14 not_compliant 8542.39.00.01
DG303AAK/883B
Maxim Integrated Products
Check for Price No No Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V NO/NC 2 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE MILITARY R-GDIP-T14 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 Class B 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14 EAR99
DG303AAK/HR
Rochester Electronics LLC
Check for Price Contact Manufacturer 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 2 2 62 dB 18 V 5 V MILITARY R-GDIP-T14 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
DG303AAK/883
Temic Semiconductors
Check for Price Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS 1 2 62 dB 1 mA MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS DIP-14 unknown