Parametric results for: DG301A under Multiplexers or Switches

Filter Your Search

1 - 10 of 93 results

|
-
-
-
-
-
Manufacturer Part Number: dg301a
Select parts from the table below to compare.
Compare
Compare
DG301ACJ+
Maxim Integrated Products
$1.6500 Yes Yes Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 1 1 62 dB 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 14 compliant EAR99 8542.39.00.01
DG301ACJ
Vishay Intertechnologies
Check for Price No Obsolete 15 V NO -15 V 75 Ω 300 ns SPDT CMOS 1 BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL VISHAY INTERTECHNOLOGY INC DIP-14 unknown 8542.39.00.01
DG301ABA-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 1 1 62 dB 18 V 5 V OTHER O-MBCY-W10 Not Qualified e0 85 °C -25 °C 10 METAL BCY ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM MAXIM INTEGRATED PRODUCTS INC BCY , 10 compliant 8542.39.00.01
DG301AAA/HR
Maxim Integrated Products
Check for Price No Transferred 15 V NO -15 V 75 Ω 300 ns SPDT CMOS 1 BREAK-BEFORE-MAKE MILITARY O-MBCY-W10 Not Qualified e0 125 °C -55 °C 240 MIL-STD-883 Class B (Modified) 20 10 METAL BCY CAN10,.23 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM MAXIM INTEGRATED PRODUCTS INC , CAN10,.23 not_compliant 8542.39.00.01
DG301AAA
General Electric Solid State
Check for Price No Transferred 15 V NO -15 V 75 Ω 300 ns SPDT CMOS 1 BREAK-BEFORE-MAKE MILITARY O-MBCY-W10 Not Qualified 125 °C -55 °C 10 METAL BCY CAN10,.23 ROUND CYLINDRICAL WIRE BOTTOM GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
DG301AAK/883
Maxim Integrated Products
Check for Price No Transferred 15 V NO -15 V 75 Ω 300 ns SPDT CMOS 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
DG301AAK/883
Vishay Siliconix
Check for Price No No Transferred 15 V NO -15 V 75 Ω 300 ns SPDT CMOS 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SILICONIX INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01 Vishay
DG301ACJ
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 1 1 62 dB 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T14 Not Qualified e0 1 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 14 not_compliant EAR99 8542.39.00.01
DG301ABA
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
DG301ABA
Intersil Corporation
Check for Price No Obsolete 15 V NO -15 V 75 Ω 300 ns SPDT CMOS 1 BREAK-BEFORE-MAKE OTHER O-MBCY-W10 Not Qualified e0 85 °C -25 °C 10 METAL BCY CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM INTERSIL CORP not_compliant 8542.39.00.01