Filter Your Search
1 - 10 of 40 results
|
DG300AAA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | -18 V | -5 V | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | OTHER | O-MBCY-W10 | Not Qualified | 1 | 85 °C | -25 °C | 240 | 20 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | BCY | METAL CAN-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DG300AAK/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | -18 V | -5 V | NC | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
DG300AAK
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 2 | 62 dB | 1 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||
|
DG300AAA/HR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | SPST | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DG300AAA/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | METAL CAN-10 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
DG300AAK
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 2 | 62 dB | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
DG300AA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | -18 V | -5 V | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 20 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | BCY | METAL CAN-10 | 10 | not_compliant | 8542.39.00.01 | |||||||||||
|
DG300AAK/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 2 | 62 dB | 1 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||
|
DG300AAK/883B
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG300AAA
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 |