Filter Your Search
1 - 10 of 15 results
|
DG2730DN-T1-GE4
Vishay Intertechnologies
|
$1.2303 | Yes | Active | 3 V | YES | 8 Ω | 800 mΩ | 30 ns | 25 ns | DPDT | CMOS | 2 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 85 °C | -40 °C | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | QFN-10 | unknown | Vishay | ||||||||||
|
DG2733EDQ-T1-GE3
Vishay Intertechnologies
|
$1.3676 | Yes | Active | 3 V | YES | 700 mΩ | 60 mΩ | 80 ns | 60 ns | SPDT | CMOS | 1 | 2 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | TSSOP, | compliant | Vishay | 8542.39.00.01 | |||||||||||||
|
DG2737DN-T1-E4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 V | YES | 9 Ω | 100 mΩ | 70 ns | 60 ns | SPST | CMOS | NC | 1 | 2 | 28 dB | SEPARATE OUTPUT | 4.3 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.4 mm | 600 µm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | 1.40 X 1.40 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, MINI QFN-8 | compliant | |||||||
|
DG2730DN-T1-GE4
Vishay Siliconix
|
Check for Price | Yes | Active | 3 V | YES | 8 Ω | 800 mΩ | 30 ns | 25 ns | DPDT | CMOS | 2 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 85 °C | -40 °C | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | VISHAY SILICONIX | VQCCN, LCC10,.06X.07,16 | unknown | Vishay | 8542.39.00.01 | QFN | 10 | |||||||
|
DG2733DQ-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | YES | 450 mΩ | 30 mΩ | 105 ns | 29 ns | SPDT | CMOS | 1 | 2 | 75 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, MSOP-10 | compliant | Vishay | |||||||
|
DG2736DN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Not Recommended | 3 V | YES | 600 mΩ | 60 mΩ | 80 ns | 60 ns | SPDT | CMOS | 1 | 2 | 70 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | VISHAY SILICONIX | VQCCN, LCC10,.06X.07,16 | unknown | 8542.39.00.01 | QFN | 10 | |||||
|
DG2733DQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 3 V | YES | 450 mΩ | 30 mΩ | 105 ns | 29 ns | SPDT | CMOS | 1 | 2 | 75 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY SILICONIX | TSSOP, TSSOP10,.19,20 | unknown | Vishay | 8542.39.00.01 | MSOP | 10 | ||||
|
DG2739DN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Active | 3 V | YES | 9 Ω | 100 mΩ | 70 ns | 60 ns | SPST | CMOS | NO/NC | 1 | 2 | 28 dB | SEPARATE OUTPUT | 4.3 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.4 mm | 600 µm | 1.4 mm | VISHAY SILICONIX | VQCCN, LCC8,.06SQ,16 | unknown | 8542.39.00.01 | QFN | 8 | ||||
|
DG2732DQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Active | 3 V | YES | 450 mΩ | 30 mΩ | 110 ns | 30 ns | SPDT | CMOS | 1 | 2 | 75 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY SILICONIX | TSSOP, TSSOP10,.19,20 | unknown | 8542.39.00.01 | MSOP | 10 | |||||
|
DG2733EDN-T1-GE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 V | YES | 700 mΩ | 60 mΩ | 80 ns | 60 ns | SPDT | CMOS | 1 | 2 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | HVSON, | compliant | Vishay | 8542.39.00.01 |