Filter Your Search
1 - 2 of 2 results
|
DG2723DN-T1-E4
Vishay Intertechnologies
|
$1.0881 | Yes | Active | 3 V | YES | 8 Ω | 800 mΩ | 30 ns | 25 ns | SPDT | CMOS | 1 | 2 | 30 dB | SEPARATE OUTPUT | 4.3 V | 2.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | 1.40 X 1.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, MINIQFN-10 | unknown | Vishay | ||||||
|
DG2723DN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Active | 3 V | YES | 8 Ω | 800 mΩ | 30 ns | 25 ns | SPDT | CMOS | 1 | 2 | 30 dB | SEPARATE OUTPUT | 4.3 V | 2.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | VISHAY SILICONIX | VQCCN, LCC10,.06X.07,16 | unknown | Vishay | QFN | 10 | 8542.39.00.01 |