Parametric results for: DG2711DL-T1-E3 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dg2711dlt1e3
Select parts from the table below to compare.
Compare
Compare
DG2711DL-T1-E3
Vishay Intertechnologies
Check for Price Yes Obsolete 1.8 V YES 2 Ω 62 ns 44 ns SPDT CMOS 1 1 56 dB 3.6 V 1.6 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, SC-70, 6 PIN compliant Vishay
DG2711DL-T1-E3
Vishay Siliconix
Check for Price Yes Obsolete 1.8 V YES 2 Ω 62 ns 44 ns SPDT CMOS 1 1 56 dB 3.6 V 1.6 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm VISHAY SILICONIX TSSOP, TSSOP6,.08 unknown SOIC 6 8542.39.00.01