Filter Your Search
1 - 10 of 17 results
|
DG211BDY
Vishay Intertechnologies
|
$0.6698 | No | Obsolete | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | unknown | Vishay | ||||||||
|
DG211BDY-E3
Vishay Intertechnologies
|
$0.7758 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | |||||||||
|
DG211BDY-T1-E3
Vishay Intertechnologies
|
$0.9250 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | |||||||
|
DG211BDJ-E3
Vishay Intertechnologies
|
$1.0867 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | Vishay | |||||||||
|
DG211BDY-T1-E3
Vishay Siliconix
|
$1.1449 | Yes | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP16,.25 | unknown | Vishay | SOIC | 16 | 8542.39.00.01 | |||
|
DG211BDJ-E3
Vishay Siliconix
|
$1.1757 | Yes | Yes | Active | 15 V | NO | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP16,.3 | unknown | Vishay | DIP | 16 | 8542.39.00.01 | |||||
|
DG211BDQ-T1-E3
Vishay Siliconix
|
$1.3198 | Yes | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY SILICONIX | TSSOP, TSSOP16,.25 | unknown | Vishay | TSSOP | 16 | 8542.39.00.01 | |||
|
DG211BDY-E3
Vishay Siliconix
|
$1.4531 | Yes | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP16,.25 | unknown | Vishay | SOIC | 16 | 8542.39.00.01 | |||||
|
DG211BDQ-T1-E3
Vishay Intertechnologies
|
$1.9350 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, TSSOP-16 | compliant | Vishay | |||||||
|
DG211BDY
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 85 Ω | 2 Ω | 1 µs | SPST | CMOS | 1 | 4 | 90 dB | 50 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown |