Filter Your Search
1 - 10 of 808 results
|
DG211BDY
Vishay Intertechnologies
|
$0.6851 | No | Obsolete | 4 | CMOS | e0 | 85 °C | -40 °C | 16 | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | 1.27 mm | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | unknown | Vishay | SPST | R-PDSO-G16 | -22 V | -4.5 V | -15 V | NC | 1 | 90 dB | 2 Ω | 85 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | SOP16,.25 | 240 | Not Qualified | 22 V | 4.5 V | 15 V | 200 ns | 300 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | GULL WING | DUAL | 30 | |||
|
DG211BDY-E3
Vishay Intertechnologies
|
$0.7212 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | SPST | R-PDSO-G16 | -22 V | -4.5 V | -15 V | NC | 1 | 90 dB | 2 Ω | 85 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | SOP16,.25 | Not Qualified | 22 V | 4.5 V | 15 V | 200 ns | 300 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | GULL WING | DUAL | 1 | ||||
|
DG211BDY-T1-E3
Vishay Intertechnologies
|
$0.9201 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | SPST | R-PDSO-G16 | -22 V | -4.5 V | -15 V | NC | 1 | 90 dB | 2 Ω | 85 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | SOP16,.25 | 260 | Not Qualified | 22 V | 4.5 V | 15 V | 200 ns | 300 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | GULL WING | DUAL | 30 | 1 | ||
|
DG212BDY-E3
Vishay Intertechnologies
|
$1.0126 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | SPST | R-PDSO-G16 | -22 V | -4.5 V | -15 V | NO | 1 | 90 dB | 2 Ω | 85 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | SOP16,.25 | Not Qualified | 22 V | 4.5 V | 15 V | 200 ns | 300 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | GULL WING | DUAL | 1 | ||||
|
DG212BDJ-E3
Vishay Intertechnologies
|
$1.0790 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | 2.54 mm | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | Vishay | SPST | R-PDIP-T16 | -22 V | -4.5 V | -15 V | NO | 1 | 90 dB | 2 Ω | 85 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | DIP16,.3 | Not Qualified | 22 V | 4.5 V | 15 V | 200 ns | 300 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | THROUGH-HOLE | DUAL | 1 | ||||
|
DG211BDJ-E3
Vishay Intertechnologies
|
$1.2362 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | 2.54 mm | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | Vishay | SPST | R-PDIP-T16 | -22 V | -4.5 V | -15 V | NC | 1 | 90 dB | 2 Ω | 85 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | DIP16,.3 | Not Qualified | 22 V | 4.5 V | 15 V | 200 ns | 300 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | THROUGH-HOLE | DUAL | 1 | ||||
|
DG212BDY-T1-E3
Vishay Intertechnologies
|
$1.2569 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | SPST | R-PDSO-G16 | -22 V | -4.5 V | -15 V | NO | 1 | 90 dB | 2 Ω | 85 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | SOP16,.25 | Not Qualified | 22 V | 4.5 V | 15 V | 200 ns | 300 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | GULL WING | DUAL | 1 | ||||
|
DG213DY-E3
Vishay Intertechnologies
|
$1.3589 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay | SPST | R-PDSO-G16 | -22 V | -3 V | -15 V | NO/NC | 1 | 90 dB | 1 Ω | 60 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | SOP16,.25 | Not Qualified | 22 V | 3 V | 15 V | 100 ns | 130 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | GULL WING | DUAL | 1 | ||||
|
DG211BDQ-T1-E3
Vishay Intertechnologies
|
$1.9350 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | 650 µm | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, TSSOP-16 | compliant | Vishay | SPST | R-PDSO-G16 | -22 V | -4.5 V | -15 V | NC | 1 | 90 dB | 2 Ω | 85 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | TSSOP16,.25 | 260 | Not Qualified | 22 V | 4.5 V | 15 V | 200 ns | 300 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | GULL WING | DUAL | 30 | 1 | ||
|
DG213DQ-T1-E3
Vishay Intertechnologies
|
$1.9512 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | 650 µm | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | TSSOP-16 | compliant | Vishay | SPST | R-PDSO-G16 | -22 V | -3 V | -15 V | NO/NC | 1 | 90 dB | 1 Ω | 60 Ω | SEPARATE OUTPUT | PLASTIC/EPOXY | TSSOP16,.25 | 260 | Not Qualified | 22 V | 3 V | 15 V | 100 ns | 130 ns | BREAK-BEFORE-MAKE | INDUSTRIAL | GULL WING | DUAL | 30 | 1 |