Filter Your Search
1 - 1 of 1 results
|
DG2037DQ-T1-E3
Vishay Siliconix
|
Check for Price | Obsolete | 3 V | YES | 6 Ω | 300 mΩ | 40 ns | 35 ns | SPST | CMOS | NO | 1 | 2 | 61 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY SILICONIX | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | 8542.39.00.01 | Vishay |