Parametric results for: DG201ADY under Multiplexers or Switches

Filter Your Search

1 - 10 of 17 results

|
-
Manufacturer Part Number: dg201ady
Select parts from the table below to compare.
Compare
Compare
DG201ADY
Vishay Siliconix
Check for Price No Obsolete 15 V YES -15 V 175 Ω 600 ns 450 ns SPST CMOS NC 1 4 70 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY SILICONIX SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
DG201ADY-T1
Temic Semiconductors
Check for Price Obsolete 15 V YES -15 V 175 Ω 600 ns 450 ns SPST CMOS 1 4 70 dB 2 mA INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS unknown
DG201ADY-C30037
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 200 Ω 600 ns 450 ns SPST CMOS -18 V -4.5 V 1 4 70 dB 18 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant 8542.39.00.01 EAR99
DG201ADY/GG8
Maxim Integrated Products
Check for Price Transferred 15 V YES -15 V 200 Ω 600 ns 450 ns 20 mA SPST CMOS 15 V -15 V -18 V -4.5 V NC 1 4 70 dB 100 µA 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 EAR99
DG201ADY+
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 200 Ω 600 ns 450 ns SPST CMOS -18 V -4.5 V NC 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 16 compliant 16-SOIC_N-150_MIL 1999-05-28 Analog Devices
DG201ADY
Vishay Intertechnologies
Check for Price No Obsolete 15 V YES -15 V 175 Ω 600 ns 450 ns SPST CMOS NC 1 4 70 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC SOP, SOP16,.25 unknown 8542.39.00.01
DG201ADY+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 200 Ω 600 ns 450 ns SPST CMOS -18 V -4.5 V NC 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 16 compliant 16-SOIC_N-150_MIL 1999-05-28 Analog Devices
DG201ADY+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 200 Ω 600 ns 450 ns SPST CMOS -18 V -4.5 V NC 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 EAR99
DG201ADY-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 200 Ω 600 ns 450 ns SPST CMOS -18 V -4.5 V NC 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant 8542.39.00.01 EAR99
DG201ADY
Calogic Inc
Check for Price No Obsolete 15 V YES -15 V 250 Ω 600 ns CMOS NC 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CALOGIC LLC unknown 8542.90.00.00 EAR99