Filter Your Search
1 - 4 of 4 results
|
DG2001DV-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | 2 V | YES | 30 Ω | 53 ns | 33 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY SILICONIX | TSSOP | TSSOP, TSOP6,.11,37 | 6 | unknown | 8542.39.00.01 | Vishay | ||
|
DG2001DV-T1
Vishay Siliconix
|
Check for Price | No | No | Obsolete | 2 V | YES | 30 Ω | 53 ns | 33 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY SILICONIX | TSSOP | TSSOP, TSOP6,.11,37 | 6 | unknown | 8542.39.00.01 | Vishay | |||||
|
DG2001DV-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 V | YES | 30 Ω | 53 ns | 33 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | compliant | Vishay | ||||||
|
DG2001DV-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 2 V | YES | 30 Ω | 53 ns | 33 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND MO-193C, TSOP-6 | compliant | Vishay |