Filter Your Search
1 - 4 of 4 results
|
DG190AL/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 30 Ω | 300 ns | SPDT | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||
|
DG190AL/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 30 Ω | 300 ns | SPDT | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | DFP, FL14,.3 | not_compliant | |||||
|
DG190AL/883B
General Electric Solid State
|
Check for Price | No | Transferred | YES | SPDT | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||
|
DG190AL/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 30 Ω | 300 ns | 250 ns | SPDT | 1 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 |