Parametric results for: DG19-1031-35-81 under Multiplexers or Switches

Filter Your Search

1 - 10 of 49 results

|
-
-
-
-
-
-
Manufacturer Part Number: dg191
Select parts from the table below to compare.
Compare
Compare
DG191AK
Intersil Corporation
Check for Price Transferred SPDT INTERSIL CORP , compliant 8542.39.00.01
DG191AK
General Electric Solid State
Check for Price No Obsolete 15 V NO -15 V 75 Ω 300 ns 250 ns SPDT 1 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
DG191AP/883
Temic Semiconductors
Check for Price Transferred 15 V NO -15 V 75 Ω 250 ns 130 ns SPDT JFET 1 2 50 dB 4.5 mA MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
DG191BP
Temic Semiconductors
Check for Price No Transferred 15 V NO -15 V 100 Ω 300 ns 150 ns SPDT JFET 1 2 50 dB 4.5 mA OTHER R-CDIP-T16 Not Qualified e3 1 85 °C -25 °C 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
DG191BP
Intersil Corporation
Check for Price No No Obsolete 15 V NO -15 V 100 Ω 300 ns 150 ns SPDT 1 2 50 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE OTHER R-CDIP-T16 Not Qualified e0 85 °C -20 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 SQUARE IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 29.31 mm 5.08 mm 29.31 mm INTERSIL CORP SIDE BRAZED, CERAMIC, DIP-16 not_compliant 8542.39.00.01 DIP 16
DG191AP/883
Vishay Siliconix
Check for Price No Obsolete 15 V NO -15 V 75 Ω 250 ns 130 ns SPDT BIPOLAR FAULT PROTECTED 1 2 50 dB MILITARY R-XDIP-T16 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 16 UNSPECIFIED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.32 mm 4.44 mm 7.62 mm VISHAY SILICONIX DIP, compliant 8542.39.00.01 DIP 16
DG191BL
Harris Semiconductor
Check for Price Obsolete 15 V YES -15 V 100 Ω 300 ns 150 ns SPDT JFET 1 2 50 dB OTHER R-CQFP-F14 Not Qualified 85 °C -20 °C 14 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK FLAT QUAD HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
DG191AP
Harris Semiconductor
Check for Price No Obsolete 15 V NO -15 V 75 Ω 250 ns 130 ns SPDT JFET 1 2 50 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
DG191AL/883B
Intersil Corporation
Check for Price No Obsolete 15 V YES -15 V 75 Ω 300 ns SPDT 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
DG191AL/B
General Electric Solid State
Check for Price No Obsolete 15 V YES -15 V 75 Ω 300 ns 250 ns SPDT 1 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL GENERAL ELECTRIC SOLID STATE DFP, FL14,.3 unknown 8542.39.00.01