Parametric results for: DG189A under Multiplexers or Switches

Filter Your Search

1 - 10 of 34 results

|
-
-
-
Manufacturer Part Number: dg189a
Select parts from the table below to compare.
Compare
Compare
DG189AP/883
Temic Semiconductors
Check for Price Transferred 15 V NO -15 V 10 Ω 400 ns 200 ns SPDT JFET 1 2 55 dB 4.5 mA MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
DG189AP/883
Intersil Corporation
Check for Price Obsolete SPDT Not Qualified HARRIS SEMICONDUCTOR unknown , 8542.39.00.01
DG189AL
Intersil Corporation
Check for Price Obsolete SPDT INTERSIL CORP unknown , 8542.39.00.01
DG189AL/B
General Electric Solid State
Check for Price No Obsolete 15 V YES -15 V 10 Ω 300 ns 250 ns SPDT 1 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL GENERAL ELECTRIC SOLID STATE unknown DFP, FL14,.3 8542.39.00.01
DG189AP
Rochester Electronics LLC
Check for Price Active 15 V NO -15 V 10 Ω 300 ns 250 ns SPDT JFET 1 2 55 dB MILITARY R-CDIP-T14 COMMERCIAL 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC unknown ,
DG189AK
Renesas Electronics Corporation
Check for Price Active 15 V NO -15 V 10 Ω 300 ns 250 ns SPDT NC 1 1 SEPARATE OUTPUT BREAK-BEFORE-MAKE R-CDIP-T16 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP compliant , 8542.39.00.01
DG189AP/883B
Intersil Corporation
Check for Price No Obsolete 15 V NO -15 V 10 Ω 300 ns SPDT 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
DG189AP
Harris Semiconductor
Check for Price No Obsolete 15 V NO -15 V 10 Ω 300 ns 250 ns SPDT JFET 1 2 55 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown DIP, DIP16,.3 8542.39.00.01
DG189AA
Renesas Electronics Corporation
Check for Price Active SPDT RENESAS ELECTRONICS CORP compliant , 8542.39.00.01
DG189AL
Harris Semiconductor
Check for Price Obsolete 15 V YES -15 V 10 Ω 300 ns 250 ns SPDT JFET 1 2 55 dB MILITARY R-CQFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK FLAT QUAD HARRIS SEMICONDUCTOR unknown , 8542.39.00.01