Filter Your Search
1 - 7 of 7 results
|
DG141AK/C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DG141AK
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 80 Ω | 600 ns | 1.6 µs | SPST | 1 | 1 | COMMERCIAL EXTENDED | R-CDIP-T14 | 80 °C | -20 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||
|
DG141AK/B
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DG141AK/883C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DG141AK
General Electric Solid State
|
Check for Price | No | Transferred | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DG141AK
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
DG141AK/883B
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |