Filter Your Search
1 - 10 of 10 results
|
DG3157EDL-T1-GE3
Vishay Intertechnologies
|
$0.3359 | Active | 2.3 V | YES | 26 Ω | 160 mΩ | 200 mA | SPDT | CMOS | NC | 1 | 1 | 61 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | , | unknown | 8542.39.00.01 | 2018-04-15 | Vishay | |||||||||||||||||||
|
DG315-R
SL Power Electronics
|
Check for Price | Obsolete | CONDOR DC POWER SUPPLIES | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DG3157ADN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 100 mΩ | 50 ns | 45 ns | SPDT | CMOS | 1 | 1 | 57 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | PALLADIUM GOLD OVER NICKEL | NO LEAD | 400 µm | DUAL | 1.2 mm | 600 µm | 1 mm | VISHAY SILICONIX | VSON, SOLCC6,.04,16 | unknown | 8542.39.00.01 | QFN | 6 | |||||||||
|
DG3157ADN-T1-E4
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | YES | 20 Ω | 100 mΩ | 50 ns | 45 ns | SPDT | CMOS | 1 | 1 | 57 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | PALLADIUM GOLD OVER NICKEL | NO LEAD | 400 µm | DUAL | 1.2 mm | 600 µm | 1 mm | VISHAY INTERTECHNOLOGY INC | 1 X 1.20 MM, ROHS COMPLIANT, QFN-6 | unknown | Vishay | ||||||||||||
|
DG3157DL-T1
Vishay Siliconix
|
Check for Price | No | No | Obsolete | 3 V | YES | 30 Ω | 300 mΩ | SPDT | CMOS | 2 | 1 | 58 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY SILICONIX | TSSOP, TSSOP6,.08 | unknown | 8542.39.00.01 | SOIC | 6 | ||||||||||||
|
DG3157BDN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 100 mΩ | 50 ns | 45 ns | SPDT | CMOS | 1 | 1 | 57 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | PALLADIUM GOLD OVER NICKEL | NO LEAD | 400 µm | DUAL | 1.2 mm | 600 µm | 1 mm | VISHAY SILICONIX | VSON, SOLCC6,.04,16 | unknown | 8542.39.00.01 | QFN | 6 | |||||||||
|
DG3157DL-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3 V | YES | 30 Ω | 300 mΩ | SPDT | CMOS | 2 | 1 | 58 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SC-70, 6 PIN | compliant | ||||||||||||||||
|
DG3157DL-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | YES | 20 Ω | 310 mΩ | 10.4 ns | 10.4 ns | SPDT | CMOS | 1 | 1 | 58 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SC-70, 6 PIN | compliant | |||||||||||
|
DG3157DL-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 310 mΩ | 10.4 ns | 10.4 ns | SPDT | CMOS | 1 | 1 | 58 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY SILICONIX | TSSOP, TSSOP6,.08 | unknown | 8542.39.00.01 | SOIC | 6 | |||||||
|
DG315-SA
SL Power Electronics
|
Check for Price | Obsolete | CONDOR DC POWER SUPPLIES | unknown | 8542.39.00.01 |