Filter Your Search
1 - 3 of 3 results
|
DFXOP4NSM1-300.0M,25/150/E
Euroquartz Ltd
|
Check for Price | Active | EUROQUARTZ LTD | compliant | Clock | ||||||||||||||||||||||
|
DFXOP4NSM1-300.0M,25/150/C
Euroquartz Ltd
|
Check for Price | Active | 300 MHz | 150 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; TRAY | 1.5 ns | NO | 1.5 ns | 100 mA | 3.63 V | 2.97 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | compliant | Clock | ||
|
DFXOP4NSM1-300.0M,25/150/I
Euroquartz Ltd
|
Check for Price | Active | 300 MHz | 150 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; TRAY | 1.5 ns | NO | 1.5 ns | 100 mA | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | compliant | Clock |