Filter Your Search
1 - 3 of 3 results
|
DFXOP2TSM1-300.0M,25/75/C
Euroquartz Ltd
|
Check for Price | Active | 300 MHz | 75 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, TRAY | 1.5 ns | NO | 1.5 ns | 2.75 V | 2.25 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | compliant | Clock | ||
|
DFXOP2TSM1-300.0M,25/75/I
Euroquartz Ltd
|
Check for Price | Active | 300 MHz | 75 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, TRAY | 1.5 ns | NO | 1.5 ns | 2.75 V | 2.25 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | compliant | Clock | ||
|
DFXOP2TSM1-300.0M,25/75/E
Euroquartz Ltd
|
Check for Price | Active | 300 MHz | 75 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, TRAY | 1.5 ns | NO | 1.5 ns | 2.75 V | 2.25 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | compliant | Clock |