Filter Your Search
1 - 3 of 3 results
|
DFXOD4NSM1-300.0M,50/100/C
Euroquartz Ltd
|
Check for Price | Active | 300 MHz | 100 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR; TRAY | 1 ns | NO | 1 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | compliant | Clock | |||
|
DFXOD4NSM1-300.0M,50/100/E
Euroquartz Ltd
|
Check for Price | Active | 300 MHz | 100 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR; TRAY | 1 ns | NO | 1 ns | 3.63 V | 2.97 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | compliant | Clock | SMD, 6 PIN | ||
|
DFXOD4NSM1-300.0M,50/100/I
Euroquartz Ltd
|
Check for Price | Active | 300 MHz | 100 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR; TRAY | 1 ns | NO | 1 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | EUROQUARTZ LTD | compliant | Clock | SMD, 6 PIN |