Filter Your Search
1 - 3 of 3 results
|
DFXOD2TSM5-20.0MHZ,25/50/E
Euroquartz Ltd
|
Check for Price | Active | 20 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, TRAY | 1 ns | NO | 1 ns | 2.75 V | 2.25 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.85mm | EUROQUARTZ LTD | compliant | Clock | |||
|
DFXOD2TSM5-20.0MHZ,25/50/I
Euroquartz Ltd
|
Check for Price | Active | 20 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, TRAY | 1 ns | NO | 1 ns | 2.75 V | 2.25 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.85mm | EUROQUARTZ LTD | compliant | Clock | SMD, 6 PIN | ||
|
DFXOD2TSM5-20.0MHZ,25/50/C
Euroquartz Ltd
|
Check for Price | Active | 20 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, TRAY | 1 ns | NO | 1 ns | 2.75 V | 2.25 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.85mm | EUROQUARTZ LTD | compliant | Clock | SMD, 6 PIN |