Filter Your Search
1 - 2 of 2 results
|
DFV14-KHRFREQ1250E75
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 75 % | 50 pF | 5 V | HCMOS | 5 V | 10 ns | NO | 250 ppm | 25 MHz | 1 MHz | 10 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.3mm x 12.7mm x 7.0mm | CTS CORP | unknown | Clock | |||
|
DFV14-KHRFREQ1250E75
CTS Fordahl SA
|
Check for Price | Yes | Transferred | 75 % | 50 pF | 5 V | HCMOS | DFV14-KH | 5 V | 10 ns | NO | 250 ppm | 25 MHz | 1 MHz | 10 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 12.7mm x 7.0mm | FORDAHL SA | compliant | Clock |