Filter Your Search
1 - 2 of 2 results
|
DFP141124R0GD05
Vishay Dale
|
Check for Price | No | No | Active | 24 Ω | 2 % | 650 mW | 3827 | THROUGH HOLE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 24 Ω | ISOLATED | 7 | 25 °C | NO | 50 ppm/°C | 75 V | e0 | 125 °C | -55 °C | Flatpack | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3827 | unknown | EAR99 | 8533.21.00.70 | ||
|
DFP141124R0GD05
Vishay Intertechnologies
|
Check for Price | No | Active | 24 Ω | 2 % | 650 mW | 3827 | THROUGH HOLE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 24 Ω | ISOLATED | 7 | 25 °C | NO | 50 ppm/°C | 75 V | e0 | 125 °C | -55 °C | Flatpack | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 6.35 mm | 1.27 mm | 1.65 mm | 9.525 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | FLAT PACK | compliant |