Filter Your Search
1 - 2 of 2 results
|
DFNA2002BT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 0.1 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 3 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 850 µm | 4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | SOIC, ROHS COMPLIANT | unknown | |||||
|
DFNA2002BT0
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 20 kΩ | 0.1 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 3 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 850 µm | 4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1616 | unknown | EAR99 | 8533.21.00.20 |