Filter Your Search
1 - 3 of 3 results
|
DFC25E24T5/15
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 3 | NO | YES | +/-15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||
|
DFC25E24T5/12
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 3 | NO | YES | +/-12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
DFC25E24T5/15
Bel Power Solutions
|
Check for Price | No | Transferred | 5 V | 36 V | 18 V | 3 | NO | YES | ADDITIONAL +/-15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 25 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | , | unknown | EAR99 |