Filter Your Search
1 - 3 of 3 results
|
DFC25E12S3.3
Bel Power Solutions
|
Check for Price | No | Transferred | 3.3 V | 18 V | 9 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 24.7 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | , | unknown | EAR99 | ||||||||||||
|
DFC25E12S3.3
Bel Fuse
|
Check for Price | No | Active | 12 V | 3.3 V | 18 V | 9 V | 3.26 V | 3.33 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | BEL FUSE INC | compliant | EAR99 | ||||
|
DFC25E12S5
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5.1 V | 18 V | 9 V | 5.05 V | 5.15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |