Filter Your Search
1 - 3 of 3 results
|
DFC10U24D12
Bel Power Solutions
|
$67.9377 | No | Yes | Transferred | 24 V | 12 V | 36 V | 9 V | 11.9 V | 12.1 V | 400 mA | 2 | NO | NO | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | PACKAGE-5 | compliant | EAR99 | |||
|
DFC10U24D12
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 11.9 V | 12.1 V | 2 | NO | NO | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | PACKAGE-5 | compliant | EAR99 | 1999-02-01 | |||||
|
DFC10U24D12
Melcher Inc
|
Check for Price | Transferred | 12 V | 36 V | 9 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 9.6 W | R-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | Module-5 | unknown |