Filter Your Search
1 - 10 of 82 results
|
DFC10E24S5
Bel Power Solutions
|
$48.6396 | No | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 2 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.4 % | 1 | CURRENT; OVER LOAD | HYBRID | INDUSTRIAL | 10 W | R-CXMA-P4 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | POWER-ONE INC | ROHS COMPLIANT PACKAGE-5 | compliant | Bel Power Solutions | ||||||
|
DFC10E12S12
Bel Fuse
|
$60.3652 | Yes | Obsolete | 12 V | 12 V | 18 V | 9 V | 11.9 V | 12.1 V | 900 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 11.8 W | R-CXMA-P4 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | BEL FUSE INC | PACKAGE-5 | compliant | EAR99 | 1996-07-01 | |||||||||
|
DFC10U24D5
Bel Fuse
|
$60.5449 | Yes | Obsolete | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -5V | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 9 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | 1999-02-01 | ||||||||||
|
DFC10U24D12
Bel Power Solutions
|
$67.9377 | No | Yes | Transferred | 24 V | 12 V | 36 V | 9 V | 11.9 V | 12.1 V | 400 mA | 2 | NO | NO | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | PACKAGE-5 | compliant | EAR99 | ||||||||
|
DFC15U48S12
Bel Power Solutions
|
$69.5531 | No | Transferred | 12 V | 60 V | 20 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XDMA-P7 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | , | unknown | EAR99 | |||||||||||||||||||||
|
DFC10U24D15
Bel Fuse
|
$70.4770 | No | Obsolete | 24 V | 15 V | 36 V | 9 V | 14.9 V | 15.1 V | 2 | NO | NO | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -15V | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | , | unknown | EAR99 | 1999-02-01 | ||||||||||
|
DFC10U24D15
Bel Power Solutions
|
$72.4571 | No | No | Transferred | 24 V | 15 V | 36 V | 9 V | 14.9 V | 15.1 V | 320 mA | 2 | NO | NO | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -15V | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,5LEAD,.8 | compliant | Bel Power Solutions | EAR99 | |||||||
|
DFC10U48D12
Bel Power Solutions
|
$72.4571 | No | Yes | Transferred | 48 V | 12 V | 72 V | 18 V | 11.9 V | 12.1 V | 415 mA | 2 | NO | NO | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,5LEAD,.8 | compliant | Bel Power Solutions | EAR99 | |||||||
|
DFC10E12S5
Bel Power Solutions
|
$74.3856 | No | Yes | Transferred | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 2 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.2 % | 0.4 % | 1 | CURRENT; OVER LOAD | HYBRID | INDUSTRIAL | 10 W | R-CXMA-P4 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | POWER-ONE INC | ROHS COMPLIANT PACKAGE-5 | compliant | |||||||
|
DFC10E24S12
Bel Power Solutions
|
$74.3856 | No | Yes | Transferred | 24 V | 12 V | 36 V | 18 V | 11.9 V | 12.1 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.8 % | 0.4 % | 1 | CURRENT; OVER LOAD | HYBRID | INDUSTRIAL | 10 W | R-XSMA-P4 | e0 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | POWER-ONE INC | PACKAGE-5 | compliant |