Filter Your Search
1 - 2 of 2 results
|
DFA14-LHYFREQC2
CTS Fordahl SA
|
Check for Price | Yes | Transferred | 2 % | 1 PPM/FIRST YEAR | 1 TTL, 15 pF | HCMOS/TTL | DFA14-L | 10 ns | NO | 45 MHz | 2 MHz | 10 ns | 3.6 V | 3.2 V | 55/45 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 12.7mm x 8.5mm | FORDAHL SA | compliant | Clock | ||||
|
DFA14-LHYFREQC2
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 % | 1 PPM/FIRST YEAR | 1 TTL, 15 pF | HCMOS/TTL | 10 ns | NO | 45 MHz | 2 MHz | 10 ns | 3.6 V | 3.2 V | 55/45 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.3mm x 12.7mm x 8.5mm | CTS CORP | unknown | Clock |