Filter Your Search
1 - 7 of 7 results
|
DF9B-41S-1V(32)
Hirose Electric Co Ltd
|
$1.3841 | Yes | Yes | Active | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.1656 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.957 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||
|
DF9B-41S-1V(69)
Hirose Electric Co Ltd
|
$1.7442 | Yes | Yes | Active | 41 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||
|
DF9B-41S-1V(68)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 41 | 2 | 990.6 µm | 2 | 50 mΩ | 500 mA | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -45 °C | 125 °C | SOLDER HOLDING FLANGE | RECEPTACLE | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 4.1656 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||
|
DF9B-41S-1V(20)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR COPPER | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||
|
DF9B-41S-1V(54)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | BOARD | POLYAMIDE | TIN/GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3/e4 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | TIN/GOLD | PHOSPHOR COPPER | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
DF9B-41S-1V(22)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR COPPER | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
DF9B-41S-1V(59)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR COPPER | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown |