Parametric results for: DF9A-51S-1V under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: df9a51s1v
Select parts from the table below to compare.
Compare
Compare
DF9A-51S-1V(59)
Hirose Electric Co Ltd
Check for Price No Obsolete 51 2 1 mm 2 50 mΩ 500 mA FEMALE 100 Cycles BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR POLARIZED 250VAC V NO 500 MΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -45 °C 85 °C PEG RECEPTACLE GOLD PHOSPHOR COPPER STAGGERED BELLOWED TYPE BEIGE 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE STAGGERED 4.4958 mm SURFACE MOUNT 0.165 inch 0.13 inch 1.154 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40
DF9A-51S-1V(54)
Hirose Electric Co Ltd
Check for Price No Obsolete 51 2 1 mm 2 50 mΩ 500 mA FEMALE 100 Cycles BOARD POLYAMIDE TIN/GOLD STRAIGHT BOARD CONNECTOR POLARIZED 250VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3/e4 NO UL 94V-0 -45 °C 85 °C PEG RECEPTACLE TIN/GOLD PHOSPHOR COPPER STAGGERED BELLOWED TYPE BEIGE 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE STAGGERED 4.4958 mm SURFACE MOUNT 0.165 inch 0.13 inch 1.154 inch HIROSE ELECTRIC CO LTD unknown
DF9A-51S-1V(69)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 51 2 1 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose