Filter Your Search
1 - 7 of 7 results
|
DF7-4P-3.96DSA(01)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 4.448 N | 1 GΩ | .29746 N | UL,TUV | -35 °C | 85 °C | PEG | S0P4 | TIN | COPPER ALLOY | SQ PIN-SKT | BEIGE | YES | LOCKING | ONE | SOLDER | 0.39 inch | 0.508 inch | 0.721 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
DF7-4P-3.96DS(01)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 4.448 N | 1 GΩ | .29746 N | UL,TUV | -35 °C | 85 °C | PEG | S0P4 | TIN | COPPER ALLOY | SQ PIN-SKT | BEIGE | YES | LOCKING | ONE | SOLDER | 0.413 inch | 0.709 inch | 0.808 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
DF7-4P-3.96DSA(25)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 4.448 N | 1 GΩ | .29746 N | UL,TUV | -35 °C | 85 °C | PEG | S0P4 | TIN | COPPER ALLOY | SQ PIN-SKT | BEIGE | YES | LOCKING | ONE | SOLDER | 0.39 inch | 0.508 inch | 0.721 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
DF7-4P-3.96DS(26)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 4.448 N | 1 GΩ | .29746 N | UL,TUV | -35 °C | 85 °C | PEG | S0P4 | TIN | COPPER ALLOY | SQ PIN-SKT | BEIGE | YES | LOCKING | ONE | SOLDER | 0.413 inch | 0.709 inch | 0.808 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
DF7-4P-3.96DSA(26)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 4.448 N | 1 GΩ | .29746 N | UL,TUV | -35 °C | 85 °C | PEG | S0P4 | TIN | COPPER ALLOY | SQ PIN-SKT | BEIGE | YES | LOCKING | ONE | SOLDER | 0.39 inch | 0.508 inch | 0.721 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
DF7-4P-3.96DS(25)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 3.9624 mm | 1 | 10 mΩ | 10 A | MALE | 30 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | .3058 N | UL,CSA,TUV | -35 °C | 85 °C | POLARIZATION POST | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.156 inch | NO | LOCKING MECH | ONE | RECTANGULAR | SOLDER | 0.413 inch | 0.709 inch | 0.808 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
DF7-4P-3.96DS
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 4 | 1 | 3.96 mm | 1 | 10 mΩ | 10 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 100 PIECES PER BAG | 1500VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | NO | UL,CSA,TUV | 94V-0 | -35 °C | 85 °C | POLARIZATION POST | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.413 inch | 0.709 inch | 0.808 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose |