Filter Your Search
1 - 3 of 3 results
|
SZDF6A6.8FUT1G
onsemi
|
$0.1775 | Yes | Active | 1.25 V | 1 µA | 385 mW | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | LOW CAPACITANCE | 7.2 V | 75 W | 5 V | R-PDSO-G6 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88, SC-70, SOT-363, 6 PIN | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
DF6A6.8FUT1G
onsemi
|
$0.2138 | Yes | Active | 1.25 V | 1 µA | 385 mW | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 5 V | 4 | AVALANCHE | LOW CAPACITANCE | 7.2 V | 75 W | 5 V | Not Qualified | R-PDSO-G6 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 419B-02, SC-88, 6 PIN | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | SC-88/SC70-6/SOT-363 6 LEAD | 6 | |||
|
DF6A6.8FUT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 385 mW | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 4 | AVALANCHE | LOW CAPACITANCE | 7.2 V | 75 W | COMMERCIAL | R-PDSO-G6 | e3 | NOT SPECIFIED | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-G6 | CASE 419B-02 | unknown | SC-88 | 6 |