Filter Your Search
1 - 1 of 1 results
|
DF20AA1-12.000MHZ-3
MMD
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | e2 | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | HC-49/US, SMD, 3 PIN | compliant | 8541.60.00.50 |