Filter Your Search
1 - 10 of 382 results
|
HC49/253DF2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 700 Ω | 16 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
HC49/123DF2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 700 Ω | 16 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
HC49/134DF2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 700 Ω | 16 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
GSX-9/534DF20MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | L11.6XB5.5XH2.2 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.6XB5.5XH2.2 (mm) | GOLLEDGE ELECTRONICS LTD | unknown | 8541.60.00.50 | |||||
|
HC49J/554DF2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 500 Ω | 16 pF | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.30 | ||||
|
HC49J/LL3DF2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2 MHz | 5 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 500 Ω | 16 pF | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.30 | ||||
|
HC49J/3C2DF2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 500 Ω | 16 pF | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.30 | ||||
|
GSX-9/332DF20MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20 MHz | 3 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | L11.6XB5.5XH2.2 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.6XB5.5XH2.2 (mm) | GOLLEDGE ELECTRONICS LTD | unknown | 8541.60.00.50 | |||||
|
GCX-39/531DF20MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | D3.1XH10.5 (mm)/D0.122XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.1XH10.5 (mm)/D0.122XH0.413 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||||
|
HC49J/514DF2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2 MHz | 50 ppm | 0.001 % | 3 PPM/FIRST YEAR | 500 Ω | 16 pF | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.30 |