Filter Your Search
1 - 3 of 3 results
|
DF1BZ-2P-2.5DS
Hirose Electric Co Ltd
|
$0.0302 | Yes | Yes | Active | 2 | 1 | 2.5 mm | 1 | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 4.4 N | 1 GΩ | POLARIZED HOUSING | 0.44 N | NO | NO | e3 | NO | UL | 94-V0 | -35 °C | 85 °C | HOLE 0.043 | PREASSEM CONN | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | DF1B-2S-2.5R | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39.37u inch | SOLDER | 0.224 inch | 0.492 inch | 0.295 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Hirose | ||
|
DF1BZ-2P-2.5DSA
Hirose Electric Co Ltd
|
$0.0926 | Yes | Yes | Active | 2 | 1 | 2.5 mm | 1 | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 4.4 N | 1 GΩ | POLARIZED HOUSING | 0.44 N | NO | NO | e3 | NO | UL | 94-V0 | -35 °C | 85 °C | HOLE 0.043 | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | DF1B-2S-2.5R | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39.37u inch | SOLDER | 0.224 inch | 0.374 inch | 0.295 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||
|
DF1BZ-2P-2.5DS(24)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 2 | 1 | 2.4892 mm | 1 | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 4.448 N | 1 GΩ | POLARIZED HOUSING | .417 N | UL, CSA | -35 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.224 inch | 0.492 inch | 0.295 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |