Filter Your Search
1 - 6 of 6 results
|
DF1760U
Burr-Brown Corp
|
Check for Price | No | Transferred | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 55 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DF1760P
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4 | 4 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-28 | 28 | |||||
|
DF1760U/1K
Texas Instruments
|
Check for Price | Yes | Obsolete | 4 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | NO | NO | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOP, SOP28,.45 | 20 | |||||||||||||
|
DF1760U
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 4 | 4 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3 mm | 8.4 mm | 18.3 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOIC-28 | 28 | ||||
|
DF1760U/1KE6
Texas Instruments
|
Check for Price | Yes | Obsolete | 4 | 4 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3 mm | 8.4 mm | 18.3 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOP, SOP20,.3 | 28 | ||||||
|
DF1760P
Burr-Brown Corp
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 55 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.32 mm | BURR-BROWN CORP | unknown | 8542.39.00.01 | DIP-28 |